text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD227M016R0035E

Tantalum Capacitors Polymer 227 16VDC D CASE 20%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
KYOCERA AVX TCJD227M016R0035E - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 35mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,160.00
USD
Quantity
Unit Price
500+
$6.32
Product Variant Information section