text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JT68R0

RMCF Series 2512 1 W 68 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2512JT68R0 - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$520.80
USD
Quantity
Unit Price
4,000
$0.0445
8,000
$0.0438
12,000
$0.0434
16,000
$0.043
20,000+
$0.0421
Product Variant Information section