text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4995EIJT

1.2W fully differential audio power amplifier with selectable standby

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
STMicroelectronics TS4995EIJT - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 2MHz
Gain: 6dB
Supply Voltage-Max: 5.5V
Output Power: 1.2W
Output Impedance: 8Ω
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 60dB
Power Supply Rejection Ratio: 90dB
Total Harmonic Distortion: 0.5%
Moisture Sensitivity Level: 1
Package Style:  FLIP CHIP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.75
USD
Quantity
Unit Price
1
$0.75
20
$0.705
100
$0.68
500
$0.655
2,500+
$0.625
Product Variant Information section