text.skipToContent text.skipToNavigation

Manufacturer Part #

BD18353EFV-ME2

AECQ Boost LED Drivers

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD18353EFV-ME2 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5V to 65V
Output Voltage: 65V
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-B20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section