Manufacturer Part #
MCP1407-E/P
MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Microchip MCP1407-E/P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110961 ***Description of Change: Qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Pre and Post Summary Changes:• Pre Change: Fabrication Site = Microchip Technology Tempe – Fab 2(TMGR), Wafer Size = 8"• Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO – Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 30 September 2025 (date code: 2540)Revision History: February 19, 2025: Issued initial notification.September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2025.
Description of Change: Qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO – Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:• Pre Change: Fabrication Site = Microchip Technology Tempe – Fab 2(TMGR), Wafer Size = 8"• Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MCP1407-E/P - Technical Attributes
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 2.8Ω |
| Peak Output Current: | 6A |
| Supply Voltage-Max: | 18V |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The MCP1407-E/P is part of MCP1406 family. It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in PDIP package. This device is lead free.
The MCP1407 devices are a family of buffers/MOSFET drivers that feature a single-output with 6 A peak drive current capability, low shoot-through current, matched rise/fall times and propagation delay times. These devices are pin-compatible and are improved versions of the TC4420/TC4429 MOSFET drivers.
Features:
- High Peak Output Current: 6.0A (typ)
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- Wide Input Supply Voltage Operating Range:
- - 4.5 V to 18 V
- High Capacitive Load Drive Capability:
- - 2500 pF in 20 ns
- - 6800 pF in 40 ns
- Short Delay Times: 40 ns (typ)
- Matched Rise/Fall Times
- Low Supply Current:
- - With Logic ‘1’ Input – 130 μA (typ)
- - With Logic ‘0’ Input – 35 μA (typ)
- Latch-Up Protected: Will Withstand 1.5 A Reverse Current
- Logic Input Will Withstand Negative Swing Up To 5 V
- Pin compatible with the TC4420/TC4429 devices
- Space-saving 8-Pin SOIC, PDIP and 8-Pin 6x5 DFN Packages
Applications:
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
- Motor and Solenoid Drive
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole