text.skipToContent text.skipToNavigation

Référence fabricant

TS432AILT

TS432 Series ±0.5% 1.24 V Low Voltage Adjustable Shunt Reference - SOT-23

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2329
Product Specification Section
STMicroelectronics TS432AILT - Caractéristiques techniques
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 10V
Output Impedance: 0.25Ω
Cathode Current: 0.06mA to 12mA
Power Dissipation: 340mW
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS432AILT is an adjustable low power shunt voltage reference providing an output voltage from 1.24 V to 10 V over the industrial temperature range (-40° C to +85° C). Available in SOT23-3 surface mount package, it can be designed in applications where space saving is critical.

The low operating current is also a key advantage for power restricted designs. In addition, the TS432 is very stable and can be used in a broad range of application conditions.

Features:

  • 1.24 V typical output voltage
  • Ultra low operating current: 60 µA maximum at 25° C
  • High precision at 25° C:
    • +/- 1%
    • +/- 0.5%
  • High stability when used with capacitive loads
  • Industrial temperature range: -40° C to +85° C
  • 100 ppm/°C temperature coefficient

Applications:

  • Computers
  • Instrumentation
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipments
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 065,00 $
USD
Quantité
Prix unitaire
3 000
$0.355
6 000
$0.35
9 000+
$0.345
Product Variant Information section