text.skipToContent text.skipToNavigation

Manufacturer Part #

S2M

S2M Series 1000 V 50 A Surface Mount General Purpose Rectifier - DO-214AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2545
Product Specification Section
onsemi S2M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 1µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The S2M is a General Purpose Rectifier with 2.0 A of average rectified forward current. Available in DO-214AA package.

Features:

  • Easy pick and place
  • Low forward Voltage Drop
  • High Current Capability
  • High Surge Current Capability

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Global Stock:
993,000
USA:
993,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.60
USD
Quantity
Unit Price
3,000
$0.0582
6,000
$0.0573
9,000
$0.0567
15,000
$0.056
30,000+
$0.0545