text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LS2P

LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Littelfuse V150LS2P - Technical Attributes
Attributes Table
Capacitance: 150pF
Clamping Voltage-Max: 395V
Peak Output Current: 1200A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Current Rating: 1mA
Energy: 13J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.00
USD
Quantity
Unit Price
1,000
$0.136
3,000
$0.134
5,000
$0.133
15,000
$0.13
25,000+
$0.128
Product Variant Information section