text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LS5P

LS Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Littelfuse V150LS5P - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 25V
Peak Output Current: 2500A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.50
USD
Quantity
Unit Price
500
$0.215
2,500
$0.21
10,000
$0.205
15,000+
$0.20
Product Variant Information section