text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LA20AP

LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor

Product Specification Section
Littelfuse V250LA20AP - Caracteristicas Técnicas
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 650V
Peak Output Current: 4500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 72J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Estilo de empaquetado:  RADIAL
Método de montaje: Through Hole
Pricing Section
Stock global:
0
Alemania:
0
En pedido:
0
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
14 Weeks
Pedido mínimo:
250
Múltiples de:
1
Total
20,43 $
USD
Cantidad
Precio unitario
250
0,0817 $
750
0,0796 $
2.500
0,0774 $
7.500
0,0755 $
25.000+
0,0715 $