text.skipToContent text.skipToNavigation

Manufacturer Part #

V385LA20AP

LA Series 505 VDC 385 V RMS 1025 V Clamp 4500 A 360 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse V385LA20AP - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 1025V
Peak Output Current: 4500A
Rated Voltage: 505|V
RMS Voltage-Max: 385V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,372
USA:
4,372
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
250
$0.265
750
$0.26
2,500
$0.255
7,500+
$0.245
Product Variant Information section