text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

V47ZA1P

ZA Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor

ECAD Modell:
Herstellername: Littelfuse
Standard Verpackungsart:
Product Variant Information section
Datencode: 2509
Product Specification Section
Littelfuse V47ZA1P - Technische Eigenschaften
Attributes Table
Capacitance: 1245pF
Clamping Voltage-Max: 93V
Peak Output Current: 250A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 1mA
Energy: 1.8J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Paketstil:  RADIAL
Montagemethode: Through Hole
Pricing Section
Weltweiter Lagerbestand:
33.097
Deutschland:
33.097
27.000
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
13 Wochen
Mindestbestellmenge:
1500
Verpackungseinheit:
1500
Summe
46,05 $
USD
Menge
Internetpreis
1.500
0,0307 $
6.000
0,0298 $
22.500
0,0289 $
37.500
0,0286 $
75.000+
0,0276 $
Product Variant Information section