text.skipToContent text.skipToNavigation

Manufacturer Part #

IGW75N65H5XKSA1

650V, 120A, TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies IGW75N65H5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 395W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 28ns
Turn-off Delay Time: 174ns
Qg Gate Charge: 160nC
Leakage Current: 100nA
Input Capacitance: 3800pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,060.80
USD
Quantity
Unit Price
240
$4.42
480
$4.38
720
$4.36
960
$4.35
1,200+
$4.30
Product Variant Information section