text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP200N25N3GXKSA1

Single N-Channel 250 V 20 mOhm 64 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Infineon Technologies IPP200N25N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 64nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$149.50
USD
Quantity
Unit Price
50
$2.99
150
$2.95
500
$2.91
1,000
$2.88
2,000+
$2.84
Product Variant Information section