Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Les LED sont très largement utilisées dans de nombreuses applications. Pour alimenter des LED, vous avez besoin de pilotes LED aussi appelés alimentations LED. Ces pilotes LED ne font pas que les alimenter, ils régulent également la circulation du courant pour plus de protection de tension, de protection contre les courts-circuits et de surcharge. Vous trouverez des modules de pilotes LED économes en énergie et de grande qualité chez Future Electronics. Que votre application nécessite un pilote LED haute puissance, un pilote LED à courant constant, un pilote LED ou un pilote LED IC, vous trouverez tout ce qu’il vous faut ici.
The Advance CCT and lumen selection LED driver and board system b...
Retrieving data. Wait a few seconds and try to cut or copy again.
MEAN WELL extends its latest LED driver family to include the XLG...
The Signify Advance FlexTune system includes a digital LED driver...
Learn how CertaMatch LED driver modules and systems for troffer a...
The first field replaceable LED module
An LED Driver Module (short: LED driver) is an electrical device used to power Light Emitting Diodes (LED).
LED drivers are either constant current or constant voltage. Constant current drivers can power LEDs directly. Constant voltage drivers typically power an IC (Integated Circuit), which provides a constant current to the LED string.
Output power (W): - Example: 20 W for a spot light or 150 W for a street light
Input voltage (V): - Example: 120 V or 240 V or 277 V or 347- 480 V
Output current (mA): - Example: 700 mA or 1050 mA
Output voltage (range) (V): - Example: 24.5 V – 30.5 V
Dimming: - Example: 0-10 V, dim-to-off, Triac, ELV, DALI or PWM
Other:
Future Electronics and Future Lighting Solutions have the most complete linecard of LED driver Modules, which includes many of the leading global brands.
In order to choose the right LED driver Module, please use our online Driver Selector Tool or talk to one of our Field Application Engineers.