text.skipToContent text.skipToNavigation

Manufacturer Part #

STP130N6F7

STP130N6F7 Series 60 V 80 A 5 mOhm N-Ch STripFET™ F7 Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2638
Product Specification Section
STMicroelectronics STP130N6F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 160|W
Qg Gate Charge: 42nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
30,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
50
$1.26
200
$1.24
750
$1.22
2,000
$1.21
5,000+
$1.19