text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP512GU810-E/PT

100 PINS, 512KB Flash, 52KB RAM, 60 MHz, USB, 2xCAN, 15 DMA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Microchip PIC24EP512GU810-E/PT - Technical Attributes
Attributes Table
Family Name: PIC24
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 536kB
RAM Size: 52kB
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.15
USD
Quantity
Unit Price
3
$10.05
5
$10.00
20
$9.86
30
$9.82
75+
$9.68
Product Variant Information section