text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

STM32L053C8T6

STM32L Series 64 KB Flash 8 KB RAM 32 MHz 32-Bit Microcontroller - LQFP-48

ECAD Modell:
Herstellername: STMicroelectronics
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
STMicroelectronics STM32L053C8T6 - Technische Eigenschaften
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Paketstil:  LQFP-48
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
13 Wochen
Mindestbestellmenge:
1500
Verpackungseinheit:
250
Summe
2.160,00 $
USD
Menge
Internetpreis
250
1,47 $
500
1,45 $
1.250
1,44 $
2.500+
1,42 $
Product Variant Information section