text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF18856-I/SS

PIC16F Series 28 KB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Microchip PIC16LF18856-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,055
Factory Lead Time:
18 Weeks
Minimum Order:
470
Multiple Of:
47
Total
$648.60
USD
Quantity
Unit Price
47
$1.44
94
$1.42
141
$1.41
235
$1.40
470+
$1.38
Product Variant Information section