text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD852SD

DIP4 SMT Single Channel 300 V 5000 Vrms Photo Darlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2609
Product Specification Section
onsemi FOD852SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 300V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The FOD852SD is a Single Channel 300 V 5000 Vrms Photo Darlington Optocoupler. It consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.

Features:

  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • High current transfer ratio: 1000% minimum
  • C-UL, UL, and VDE approved
  • High input-output isolation voltage of 5000 Vrms
  • High operating temperature of 100°C

Applications:

  • Power supply regulators
  • Digital logic inputs
Pricing Section
Global Stock:
202,000
USA:
202,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
3,000
$0.25
15,000
$0.245
25,000+
$0.24