text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0744-400F

553 Series Yellow Green 3 mm 80° 10 mA LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0744-400F - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.1V
Forward (Drive) Current: 20mA
Intensity: 4.3mcd/6.3mcd
Viewing Angle: 80°
Dimension: H  10.08mm x L  13.35mm x W  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
550
Multiple Of:
50
Total
$731.50
USD
Quantity
Unit Price
15
$1.41
30
$1.39
75
$1.37
200
$1.36
400+
$1.33
Product Variant Information section