text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0200-221F

564 Series Green Green Red 3 mm 60° 1.6 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0200-221F - Technical Attributes
Attributes Table
Color: Green / Green / Red
Forward Voltage: 1.9V/1.9V/1.7V
Intensity: 1.6mcd
Viewing Angle: 60°
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Features & Applications

The 564-0200-221F is part of 564 Series LED. It can sustain a standard temperature range from -55° to 100°. This device is lead free.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45 mm (0.175”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 29%
  • Polymer content: PBT, 0.078 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
420
Multiple Of:
5
Total
$730.80
USD
Quantity
Unit Price
10
$1.85
25
$1.83
50
$1.81
150
$1.78
300+
$1.74
Product Variant Information section