text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1608SURCK

Red 0603 120° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Kingbright APT1608SURCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 20mA
Intensity: 230mcd
Viewing Angle: 120°
Wavelength: 645nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
58,000
USA:
58,000
330,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.60
USD
Quantity
Unit Price
2,000
$0.0488
4,000
$0.0479
6,000
$0.0474
8,000
$0.047
10,000+
$0.0459
Product Variant Information section