text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD6722SRUGCTR8

2.4x2.2mm bicolor RG smt led 40/25 mcd LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
VCC CMD6722SRUGCTR8 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.7V/2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd/25mcd
Viewing Angle: 120°
Wavelength: 660nm/565nm
Rated Power: 100mW/105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,720.00
USD
Quantity
Unit Price
2,000+
$0.86
Product Variant Information section