Manufacturer Part #
LTL-4251N
Yellow 3 mm T-1 60° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
LITEON LTL-4251N - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTL-4251N - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 5.6mcd |
| Viewing Angle: | 60° |
| Wavelength: | 585nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-4251N is a 3 mm 60° Through Hole Tinted Diffused 5.6 mcd Yellow LED .
Features:
- High intensity
- Popular T-l diameter package
- Selected minimum intensities
- General purpose leads
- Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.0404
1,250
$0.0394
2,500
$0.0387
5,000
$0.038
12,500+
$0.0365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole