text.skipToContent text.skipToNavigation

Manufacturer Part #

DNT24CA

DNT24 Series 250 kbps 2.4 GHz I/O Frequency Hopping Transceiver Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DNT24CA - Technical Attributes
Attributes Table
Data Rate: 250kbps
Interface: Analog/Digital
Supply Voltage: 3.3V to 5.5V
Output Current-Max: 140mA
Operating Power-Nom: 63mW
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

The DNT24CA is a FHSS transceiver modules provide a low-cost, versatile solution for wireless data communications in the 2.4 GHz ISM band.

The RF output power can be set at 10 or 63 mW. The modules include analog, digital and serial I/O, providing the flexibility to serve applications ranging from cable replacements to sensor networks.

The built-in chip antenna makes these modules very easy to integrate

Features:

  • 2.4 GHz Frequency Hopping Spread Spectrum Transceiver
  • Point-to-point, Point-to-multipoint, Peer-to-peer and
  • Store & Forward Capabilities
  • Transmitter RF Power Configurable - 10 or 63 mW
  • Built-in Chip Antenna
  • 250 kbps RF Data Rate
  • Serial Port Data Rate up to 250 kbps, SPI Port Data Rate up to 500 kbps
  • 128-Bit AES Encryption
  • Separate Serial Port for Diagnostics
  • Analog and Digital I/O for Sensor Applications
  • FCC and Canadian IC Certified for Unlicensed Operation

View the Series of FHSS Dev Kits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$47.63
USD
Quantity
Unit Price
1
$47.63
4
$46.97
15
$46.34
25
$46.11
50+
$45.36
Product Variant Information section