text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0402A0450ANTR

Thin-Film Directional Coupler 4-Pin LGA T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CP0402A0450ANTR - Technical Attributes
Attributes Table
Type: Thin-Film RF/Microwave Directional Couplers
Operating Frequency-Min: 450MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
5,000+
$0.27
Product Variant Information section