Diodes Incorporated: DC-DC Converters

Diodes Incorporated offers an extensive portfolio of switching regulators designed to meet diverse power management needs, with input voltages up to 60V and output voltages as low as 0.6V. Their high-efficiency Buck converters support common supply voltages such as 24V, 12V, 9V, and 5V, delivering exceptional performance even at light loads with currents up to 8A. These solutions provide reliable and efficient power conversion, ideal for a variety of industrial and consumer applications.

Additionally, Diodes Incorporated’s portfolio includes high-efficiency Buck converters for 5V to 2.5V rails, featuring switching frequencies of up to 2.2MHz, enabling compact and low-noise designs. For low-input voltage applications, the company offers Boost converters capable of operating from input voltages as low as 0.6V, ensuring flexibility for battery-powered and low-power systems. This comprehensive range of regulators makes Diodes Incorporated a trusted partner for innovative and efficient power solutions.

Boost Controller

Diodes Incorporated has developed a wide portfolio of switching regulators with input voltages up to 40V and output voltages down to 0.6V. External power switch of many Diodes’ devices increases LED current and chain voltage for boost controllers.

With a simple topology, small size and low-cost, Diodes’ boost controllers increase runtime of portable devices.

Boost/Buck Converter

Diodes Incorporated has developed a wide portfolio of switching regulators with input voltages up to 40V and output voltages down to 0.6V. Diodes Inc. uses compact High-Performance DC-DC Converters.

As an expert in Analog electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution. Diodes Incorporated’s Boost converters have the ability to operate from input voltages as low as 0.9V and Buck controllers are designed for higher current applications such as video cards.

Buck Converter

Diodes Incorporated has developed a wide portfolio of switching regulators with input voltages up to 60V and output voltages down to 0.6V. We use compact High-Performance DC-DC Converters.

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.

More Articles