text.skipToContent text.skipToNavigation

Manufacturer Part #

SA16CA

SA Series 26 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SA16CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Bi-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 19.7V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
4,000
$0.13
8,000
$0.128
12,000
$0.127
20,000+
$0.125
Product Variant Information section