text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF36A

SMF Series 200 W 36 V Uni-Directional Surface Mount TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Littelfuse SMF36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 200W
Peak Output Current: 3.4A
Reverse Leakage Current: 1µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 44.2V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.90
USD
Quantity
Unit Price
3,000
$0.0893
6,000
$0.0878
12,000
$0.0864
15,000
$0.0859
45,000+
$0.0831
Product Variant Information section