Hersteller Artikelnummer
SZSMF4L10CAT3G
SZSMF4L Series 400 W 10 V Bi-Directional Surface Mount TVS Diode - SOD-123FL
| | |||||||||||
| | |||||||||||
| Herstellername: | Littelfuse | ||||||||||
| Standard Verpackungsart: | Product Variant Information section Verfügbare PaketePaketmenge:5000 pro Reel Paketstil:SOD-123FL Montagemethode:Surface Mount | ||||||||||
| Datencode: | |||||||||||
Littelfuse SZSMF4L10CAT3G - Produktspezifikation
Versandinformationen:
ECCN:
PCN-Informationen:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed SZxx series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile to implement Business Continuous Plan(BCP).Wafer Diameter:6? with design improvement
At present, 5? wafer is used for SZxx TVS AUTO, and some raw materials of SZxx TVS AUTO are sole source without alternative.In order to support fast-growing demand and secure continuity of supply for our customers, meanwhile to implement Business Continuous Plan(BCP), Littelfuse would like to inform you this Pre-PCN regarding the coming changes for below listed SZxx series of TVS AUTO products.Final PCN will be provided by middle of 2024 with detailed qualification report.
Produktstatus:
Littelfuse SZSMF4L10CAT3G - Technische Eigenschaften
| Product Status: | Active |
| Breakdown Voltage-Min: | 11.1V |
| Clamping Voltage-Max: | 17V |
| Directional: | Bi-Directional |
| Power Dissipation: | 385mW |
| Peak Output Current: | 23.5A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 10V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 12.3V |
| Paketstil: | SOD-123FL |
| Montagemethode: | Surface Mount |
Verfügbare Pakete
Paketmenge:
5000 pro Reel
Paketstil:
SOD-123FL
Montagemethode:
Surface Mount