Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Combining the features and functionalities of microcontrollers and digital signal processors, 16-bit digital signal controllers render seamless operation while reducing power consumption. They are self-contained systems with memory, a processor and peripherals and are widely used in motor control, power conversion, and sensor processing applications. Featuring a broad portfolio of 16-bit digital signal controllers, Future Electronics is your right destination to find microcontrollers.
Discover Microchip's MCP19215 Dual Channel Controller Evaluation ...
Microchip's dsPIC® DSC-based integrated motor drivers incorporate...
Microchip’s dsPIC33CK series of digital signal controllers (DSCs)...
A digital signal controller is a single-chip, embedded controller...
Future Electronics introduces Northern Lights, the first of sever...
A 16 bit digital signal controller is a hybrid between a microcontroller and a digital signal processor (DSP). It is therefore a self-contained system with memory, a processor and peripherals that can be used as an embedded system. Another name for a 16 bit microcontroller is "embedded 16 bit controller." Some embedded systems are more sophisticated, while others have minimal requirements for programming length and memory with a low software complexity. Input and output devices include LCD displays, relays, solenoids, switches and data sensors. Digital signal controllers incorporate features that can be found on DSP devices like single-cycle multiply–accumulate units, large accumulators and barrel shifters. Digital signal controllers can be used for motor control, sensor processing and power conversion applications and are being marketed as green technologies due to their ability to reduce power consumption in power supplies and electric motors.
There are many different kinds of programmable 16 bit microcontrollers. At Future Electronics, we stock several of the most common types categorized by many parameters including number of input/output lines, Flash size, packaging type, RAM size, speed and supply voltage. The parametric filters found on our website allow you to refine your search results as per the specifications required.
With 16 bit digital signal controllers, the most common sizes for RAM are 512 B, 1 kB, 2 kB, 4 kB, 8 kB, 16 kB and 30 kB. We also carry 16 bit digital signal with RAM sizes up to 280 kB. Flash sizes can range from 6 kB to 1.5 MB, with the most common sizes being 12 kB, 16 kB, 24 kB, 32 kB, 64 kB, 128 kB, 144 kB and 256 kB.
Programmable microcontrollers contain input/output pins of which the number may vary depending on the microcontroller. These pins can be configured by software to an input or an output state. When configured to an input state, they can be used to read external signals or sensors. When configured to an output state, these pins can drive external devices like motors and LED displays.
Future Electronics has a full selection of programmable 16 bit digital signal controllers as well as other types of microcontrollers including low power, LCD, pic, wireless, and USB microcontrollers from several manufacturers. Just choose from the 16 bit digital signal controller technical attributes below and your results will be narrowed to match your specific 16 bit digital signal controller application needs.
We deal with many manufacturers. You can easily refine your programmable 16 bit digital signal controller product search results by clicking your preferred 16 bit digital signal controller brand from our list of manufacturers below.
Programmable 16 bit digital signal controllers are designed to be used for embedded applications, as opposed to microprocessors that can be found in PCs. 16 bit digital signal controllers are used in motor control, power conversion, and sensor processing applications as well as other types of embedded systems.
With the FutureElectronics.com parametric search, you can filter the results by various attributes when you are looking for the right 16 bit digital signal controllers: RAM size (512 B, 1 kB, 2 kB, 4 kB, 8 kB, 16 kB, 30 kB, …), Flash size (12 kB, 16 kB, 24 kB, 32 kB, 64 kB, 128 kB, 144 kB, 256 kB, …), number of input lines (from 11 to 220 lines), speed (15 MHz, 32 MHz, 40 MHz, 60 MHz,…) and supply voltage (up to 5V) to name a few. You will be able to find the right 16 bit USB, pic, low power, LCD, or wireless microcontrollers using these filters.
If the quantity of 16 bit digital signal controllers that is required is less than a full reel, we can offer customers several of our programmable 16 bit digital signal controllers in tray, tube or individual quantities that will help you and your company avoid unneeded surplus.
In addition, Future Electronics offers to clients a unique bonded inventory program designed to eliminate potential problems that may possibly arise from an unpredictable supply of products that could contain raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.