text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

AHER2282

HE-R Series 24VDC 80A 2 Form A 1 Form B Non Latching PCB Mount Power Relay

ECAD Modell:
Herstellername: Panasonic Industry
Standard Verpackungsart:
Datencode:
Product Specification Section
Panasonic Industry AHER2282 - Technische Eigenschaften
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Coil Current: 167mA
Nominal Coil Voltage: 24V
Contact Current-Max: 80A
Coil Resistance: 144Ω
Switching Voltage: 277V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +55°C
Height - Max: 47mm
Termination Style: PC Pin
Montagemethode: PCB Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
24 Wochen
Mindestbestellmenge:
1
Verpackungseinheit:
1
Summe
52,68 $
USD
Menge
Internetpreis
1
52,68 $
4
52,04 $
20
51,30 $
40
50,99 $
125+
50,17 $