text.skipToContent text.skipToNavigation

Manufacturer Part #

219-3MSTRF

Switch DIP OFF ON SPST 3 Extended Slide 0.1A 20VDC Gull Wing SMD T/R

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 219-3MSTRF - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST / SPDT
Actuator Style: Slide
Termination Style: Gull Wing
Contact Resistance: 25mΩ
Voltage Rating: 20V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$475.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.47
3,000
$0.465
5,000+
$0.455
Product Variant Information section