Manufacturer Part #
1825516-2
MSP3 Series SPST Vertical Round Off-Momentary Pushbutton Switch Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
TE Connectivity 1825516-2 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 125VAC |
| Contact Current-Max: | 3A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 100MΩ |
| Illumination Color: | Red |
| Cap Color: | Red |
| Actuator Style: | Round |
| Termination Style: | Wire Lug |
| Operating Temperature: | -20°C to +80°C |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Features & Applications
A switch is a device for making or breaking an electric circuit, or for selecting between multiple circuits. In the simplest case, a switch has two pieces of metal called contacts that touch to make a circuit, and separate to break the circuit. The contact material is chosen for its resistance to corrosion, because most metals form insulating oxides that would prevent the switch from working.
Its a Single pole, single throw (SPST) switches which has simple on off states controlled by a single mechanism.
Features :
- Product Type = Switch - Mechanical
- Configuration (Pole-Throw) = Single Pole - Single Throw
- Mount Angle = Vertical
- Contact Rating = 0.4 VA
- Contact Plating = Gold
- Contact Base Material = Copper Alloy
Material Specifications :
- Contacts: Gold - gold plate, Silver - silver plate
- Case Material: High temperature polyester
- Actuator Material: Polyamide
- Terminals/Fixed Contacts: Tin-lead plated
- Terminal Seal: SP epoxy, DP epoxy optional
Environmental Specifications :
- Operating Temperature: -30 °C to +65 °C (-22 °F to +149 °F)
- Storage Temperature: -30 °C to +65 °C (-22 °F to +149 °F)
Typical Performance Characteristics :
- Contact Rating: Gold: 0.4 VA max. @ 20 VDC or peak AC Contact Rating: Silver: 1A @ 125 VAC or 28 VDC resistive
- Initial Contact Resistance: 20 milliohms max
- Contact Timing: Break-before-make
- Insulation Resistance: 1000 megohms @ 500 VDC min
- Dielectric Strength: 1000 Volts @ sea level
- Actuation Force: 50 to 400 Grams
- Plunger/Actuator Travel: 0.762 mm [.030 in.]
Pricing Section
Global Stock:
477
USA:
477
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
10
$3.85
25
$3.79
40
$3.76
100
$3.70
150+
$3.64
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount