Manufacturer Part #
4-1437567-9
MPG Series SPDT 6 A On-On Round Button Wire Lug Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1437567-9 - Technical Attributes
Attributes Table
| Contact Current-Max: | 6A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Features & Applications
A switch is a device for making or breaking an electric circuit, or for selecting between multiple circuits. In the simplest case, a switch has two pieces of metal called contacts that touch to make a circuit, and separate to break the circuit. The contact material is chosen for its resistance to corrosion, because most metals form insulating oxides that would prevent the switch from working.
Its a SPDT(Single Pole Double Throw) switch, consist of a coil , 1 common terminal , 1 normally closed terminal , and one normally open terminal.
Material Specifications :
- Contacts: Silver clad copper with gold flash
- Case Material: Thermoset
- Actuator Material: Nickel plated copper alloy
- Terminals: Copper with gold flash
- Terminal Seal: Molded in
Environmental Specifications :
- Operating Temperature: -20°C to +80°C (-4°F to +176°F)
- Storage Temperature: -40°C to +80°C (-40°F to +176°F)
Typical Performance Characteristics :
- Contact Rating: 6A @ 125 VAC, 3A @ 250 VAC
- Initial Contact Resistance: 10 milliohms max.
- Contact Timing: Break-before-make
- Insulation Resistance: 1000 megohms min.
- Dielectric Strength: 1500 Volts RMS @ sea level
- Actuation Force: 1.3 to 2.7 lbs.
- Actuator Travel: 3.56mm [.140 in.]
- Life Expectancy: Up to 50,000 actuations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2
$11.71
4
$11.63
15
$11.47
25
$11.41
50+
$11.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount