Référence fabricant
PVA6LRE21111
PVA6 Series SPST Black Actuator Red LED Solder Lug IP67 Anti-Vandal Switch
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | E-Switch | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :35 par Tray Méthode de montage :Panel Mount |
||||||||||
| Code de date: | |||||||||||
E-Switch PVA6LRE21111 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Summary of ChangeTo ensure continued supply stability and long-term product sustainability amid ongoing global raw material market fluctuations, we are implementing a refinement to the gold plating specification used in the affected products.Description of ChangeWe will be reducing the thickness of gold plating in our devices to match the industry standard of 6u? minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. This refinement reflects our ongoing commitment to responsible materials management and resilient product design in response to higher gold market pricing.
Statut du produit:
E-Switch PVA6LRE21111 - Caractéristiques techniques
| Rated Voltage: | 36V |
| Contact Current-Max: | 2A |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | Red |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +70°C |
| IP Rating: | IP67 |
| Contact Plating: | Gold Flash |
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
35 par Tray
Méthode de montage :
Panel Mount