text.skipToContent text.skipToNavigation

Manufacturer Part #

MS085R105F065S1A

MS Switch series -25°C to 85°C Gold Snap Action Miniature Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS085R105F065S1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Termination Style: Solder Lug
Contact Material: Silver
Insulation Resistance: 100MΩ
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
540
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$739.80
USD
Quantity
Unit Price
270+
$1.37
Product Variant Information section