text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06C3GWT

95C Series Washable .138 inch 2.55 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95CW06C3GWT - Technical Attributes
Attributes Table
Actuation Force: 2.55N
Actuator Style: Standard
Termination Style: Gull Wing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
Total
$62.63
USD
Quantity
Unit Price
75
$0.835
150
$0.82
300
$0.81
375
$0.805
1,125+
$0.775
Product Variant Information section