text.skipToContent text.skipToNavigation

Manufacturer Part #

7301SYCBE

7000 Series Rocker ON None ON 3PDT PC Pins 20 VDC PC Mount Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7301SYCBE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 3PDT
Contact Material: Gold
Termination Style: PC Through Hole
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,670.00
USD
Quantity
Unit Price
100+
$16.70
Product Variant Information section