text.skipToContent text.skipToNavigation

Manufacturer Part #

S331F

S Series 3PST On-None-Off Solder Lug Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S331F - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Contact Material: Silver Over Brass
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.40
USD
Quantity
Unit Price
2
$14.20
4
$14.10
15
$13.90
25
$13.83
50+
$13.63
Product Variant Information section