text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

ABM2-16.000MHZ-D4Y-T

ABM2 Series 16 MHz ±30 ppm 18 pF -40 to +85°C SMT Ceramic Microprocessor Crystal

ECAD Modell:
Herstellername: Abracon
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Abracon ABM2-16.000MHZ-D4Y-T - Technische Eigenschaften
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  8mm x W  4.5mm
No of Pins: 2
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
12 Wochen
Mindestbestellmenge:
1000
Verpackungseinheit:
1000
Summe
435,00 $
USD
Menge
Internetpreis
1.000
0,435 $
2.000
0,43 $
3.000
0,425 $
5.000+
0,415 $
Product Variant Information section