text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794406-0

MINI UMNL SOK 20-16 AWG AU LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794406-0 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
Tool Type: Crimper
Wire Gauge: AWG 16-20
Contact Material: Brass
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
18000
Multiple Of:
18000
Total
$8,460.00
USD
Quantity
Unit Price
18,000+
$0.47
Product Variant Information section