text.skipToContent text.skipToNavigation

Manufacturer Part #

09661517513

9 Position Metal Frame Straight Through Hole Socket 4-40 D-Sub Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09661517513 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.00
USD
Quantity
Unit Price
100
$3.28
200
$3.24
300
$3.23
400
$3.21
500+
$3.17
Product Variant Information section