text.skipToContent text.skipToNavigation

Manufacturer Part #

1-179958-6

DYNAMIC Series 6 Position Female Socket Crimp Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-179958-6 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle Housing
Material: Thermoplastic
Features & Applications

TE Connectivity (TE) provides a broad electromechanical and electronics product portfolio to cover the needs of manufacturers of robotics technology.

APPLICATIONS
• Robotics
• Industrial automation

FEATURES (Dynamic Series)
• Easy mating and unmating for reduced installation and maintenance time
• Three points of contact provide high electrical reliability
• Reliable and safe connections for increased productivity

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
560
Factory Lead Time:
12 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,142.40
USD
Quantity
Unit Price
560+
$2.04
Product Variant Information section