text.skipToContent text.skipToNavigation

Manufacturer Part #

17PSL-JE

JE Series 17 Position 1.25 mm Board-To-Board Plug w/ Stop

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 17PSL-JE - Technical Attributes
Attributes Table
No of Positions: 17
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$231.75
USD
Quantity
Unit Price
450
$0.515
900
$0.51
1,350
$0.505
1,800
$0.50
2,250+
$0.49
Product Variant Information section