text.skipToContent text.skipToNavigation

Manufacturer Part #

NRTJ052TKEN-RC

10 Position Dual Row (5 x 2) Through Hole Male Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRTJ052TKEN-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.81 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,039
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$785.00
USD
Quantity
Unit Price
500
$0.795
1,000
$0.785
1,500
$0.78
2,000
$0.775
2,500+
$0.76
Product Variant Information section