text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010JT2K70

RMCF Series 2010 0.75 W 2.7 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Stackpole Electronics RMCF2010JT2K70 - Technical Attributes
Attributes Table
Resistance: 2.7kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$114.40
USD
Quantity
Unit Price
4,000
$0.0286
8,000
$0.0282
16,000
$0.0277
20,000
$0.0276
60,000+
$0.0267
Product Variant Information section