text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF3JT43K0

RSMF Series 43 kOhm ±5 % 3 W ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF3JT43K0 - Technical Attributes
Attributes Table
Resistance: 43kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$41.55
USD
Quantity
Unit Price
500
$0.0831
1,500
$0.0807
2,500
$0.0797
10,000
$0.0769
15,000+
$0.0751
Product Variant Information section