text.skipToContent text.skipToNavigation

Manufacturer Part #

LC303J2J

LC Series 30 kOhm ±5% 3892K Radial NTC Thermistor Bead

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LC303J2J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 30kΩ
Tolerance (%): ±5%
Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Dimension: L  38mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
1,000+
$1.12
Product Variant Information section